Part Details for B78304-B1032-A3 by TDK Epcos
Overview of B78304-B1032-A3 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for B78304-B1032-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 644 |
|
RFQ |
Part Details for B78304-B1032-A3
B78304-B1032-A3 CAD Models
B78304-B1032-A3 Part Data Attributes
|
B78304-B1032-A3
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B78304-B1032-A3
TDK Epcos
SMPS TRANSFORMER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 5.7 mm | |
Input Voltage-Max | 500 V | |
JESD-609 Code | e3 | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Packing Method | TAPE | |
Primary Inductance | 10000 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 7 mm |