Part Details for B78108S1184J by TDK Corporation
Results Overview of B78108S1184J by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B78108S1184J Information
B78108S1184J by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B78108S1184J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78108S1184J000
|
Avnet Americas | RF Choke, High Frequency, 180 uH, 270 mA, 3 Ohm, ? 5%, 3.9 MHz - Tape and Reel (Alt: B78108S1184J000... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0775 / $0.1101 | Buy Now |
DISTI #
871-B78108S1184J
|
Mouser Electronics | RF Inductors - Leaded HF-CHOKE BC 180 UH 5% RoHS: Compliant | 19649 |
|
$0.1040 / $0.2600 | Buy Now |
DISTI #
B78108S1184J000
|
Avnet Abacus | RF Choke High Frequency 180 uH 270 mA 3 Ohm 5 39 MHz (Alt: B78108S1184J000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 20000 |
|
Buy Now |
Part Details for B78108S1184J
B78108S1184J CAD Models
B78108S1184J Part Data Attributes
|
B78108S1184J
TDK Corporation
Buy Now
|
Compare Parts:
B78108S1184J
TDK Corporation
Select a part to compare: |
Samacsys Manufacturer | TDK |