-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 560V, 910J, CHASSIS MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4625
|
Newark | Varistor, Metal Oxide, 1.12Kv, Disc 40Mm, Voltage Rating Vac:420V, Voltage Rating V Dc:560V, Product Range:B722 Highe Advanced Ls41 Series, Clamping Voltage Vc Max:1.12Kv, Varistor Case Style:Disc 40Mm, Varistor Type:Metal Oxide Rohs Compliant: Yes |Epcos B72241L0421K100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$33.7900 | Buy Now |
DISTI #
495-3442-ND
|
DigiKey | VARISTOR 680V 50KA ENCASED DISC Min Qty: 100 Lead time: 67 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72241L0421K100
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72241L0421K100
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 560V, 910J, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Module, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 910 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 39 mm | |
Package Length | 37.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 10.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 560 V |
This table gives cross-reference parts and alternative options found for B72241L0421K100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72241L0421K100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ40D681KNL | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | World Products Inc | B72241L0421K100 vs VZ40D681KNL |
B72240-L421-K102 | RESISTOR, VOLTAGE DEPENDENT, 560V, 910J, CHASSIS MOUNT | TDK Epcos | B72241L0421K100 vs B72240-L421-K102 |
VZ40D681KN | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | World Products Inc | B72241L0421K100 vs VZ40D681KN |
VZ34R681KN | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | World Products Inc | B72241L0421K100 vs VZ34R681KN |
S7580ZOV421RA910 | RESISTOR, VOLTAGE DEPENDENT, 560V, 910J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | B72241L0421K100 vs S7580ZOV421RA910 |
B72241L0421K102 | RESISTOR, VOLTAGE DEPENDENT, 560V, 910J, CHASSIS MOUNT | TDK Epcos | B72241L0421K100 vs B72241L0421K102 |
VZ40D681K | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | World Products Inc | B72241L0421K100 vs VZ40D681K |
MOV40421CJA | RESISTOR, VOLTAGE DEPENDENT, 560 V, 910 J, CHASSIS MOUNT | Eaton Bussmann | B72241L0421K100 vs MOV40421CJA |
B72241L0421K102 | Varistor, 560V, 910J, Chassis Mount | TDK Corporation | B72241L0421K100 vs B72241L0421K102 |
VZ34R681KL | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | World Products Inc | B72241L0421K100 vs VZ34R681KL |