Part Details for S7580ZOV421RA910 by Maida Development Company
Overview of S7580ZOV421RA910 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for S7580ZOV421RA910
S7580ZOV421RA910 CAD Models
S7580ZOV421RA910 Part Data Attributes
|
S7580ZOV421RA910
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
S7580ZOV421RA910
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 560V, 910J, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 910 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 560 V |
Alternate Parts for S7580ZOV421RA910
This table gives cross-reference parts and alternative options found for S7580ZOV421RA910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S7580ZOV421RA910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ40D681KNL | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | World Products Inc | S7580ZOV421RA910 vs VZ40D681KNL |
B72240-L421-K102 | RESISTOR, VOLTAGE DEPENDENT, 560V, 910J, CHASSIS MOUNT | TDK Epcos | S7580ZOV421RA910 vs B72240-L421-K102 |
VZ40D681KN | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | World Products Inc | S7580ZOV421RA910 vs VZ40D681KN |
VZ34R681KN | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | World Products Inc | S7580ZOV421RA910 vs VZ34R681KN |
B72241L0421K102 | RESISTOR, VOLTAGE DEPENDENT, 560V, 910J, CHASSIS MOUNT | TDK Epcos | S7580ZOV421RA910 vs B72241L0421K102 |
VZ40D681K | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | World Products Inc | S7580ZOV421RA910 vs VZ40D681K |
MOV40421CJA | RESISTOR, VOLTAGE DEPENDENT, 560 V, 910 J, CHASSIS MOUNT | Eaton Bussmann | S7580ZOV421RA910 vs MOV40421CJA |
B72241L0421K102 | Varistor, 560V, 910J, Chassis Mount | TDK Corporation | S7580ZOV421RA910 vs B72241L0421K102 |
VZ34R681KL | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | World Products Inc | S7580ZOV421RA910 vs VZ34R681KL |
SR681K34RD | Varistor, 560V, 910J, Chassis Mount | Walsin Technology Corporation | S7580ZOV421RA910 vs SR681K34RD |