-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72220T2231K105
|
Avnet Americas | Var Metal Oxide 300V 940pF 100A 360V Thru-Hole - Bulk (Alt: B72220T2231K105) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3710 | Buy Now |
DISTI #
871-B72220T2231K105
|
Mouser Electronics | Varistors 230VAC 10% 20mm AdvanceD Thermofused RoHS: Compliant | 0 |
|
$1.0800 / $2.0100 | Order Now |
DISTI #
B72220T2231K105
|
TTI | Varistors 230VAC 10% 20mm AdvanceD Thermofused RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.9500 / $0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72220T2231K105
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72220T2231K105
TDK Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 180 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 22 mm | |
Package Style | PCB Mount | |
Package Width | 12 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for B72220T2231K105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220T2231K105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72220S2231K101 | Varistor, 300V, 180J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220T2231K105 vs B72220S2231K101 |
B72220T2231K101 | Varistor, 300V, 180J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220T2231K105 vs B72220T2231K101 |
NVD20UC10UCA360 | RESISTOR, VOLTAGE DEPENDENT, 300V, 180J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | B72220T2231K105 vs NVD20UC10UCA360 |
B72220-S2230-K101 | Varistor, 300V, 180J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220T2231K105 vs B72220-S2230-K101 |
TND20V-361KT00AAA0 | Varistor, 300V, 180J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B72220T2231K105 vs TND20V-361KT00AAA0 |
TND20V-361KB00AAA0 | Varistor, 300V, 180J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | B72220T2231K105 vs TND20V-361KB00AAA0 |
NV360D20UTB2 | Varistor, 300V, 180J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | B72220T2231K105 vs NV360D20UTB2 |
360NS-20D | Varistor, 300V, 180J, Through Hole Mount, RADIAL LEADED | Hokuriku Electric Industry Co Ltd | B72220T2231K105 vs 360NS-20D |
NVD20UC10UCBK360 | RESISTOR, VOLTAGE DEPENDENT, 300V, 180J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | B72220T2231K105 vs NVD20UC10UCBK360 |