Part Details for 360NS-20D by Hokuriku Electric Industry Co Ltd
Overview of 360NS-20D by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 360NS-20D
360NS-20D CAD Models
360NS-20D Part Data Attributes
|
360NS-20D
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
360NS-20D
Hokuriku Electric Industry Co Ltd
Varistor, 300V, 180J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 180 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
Alternate Parts for 360NS-20D
This table gives cross-reference parts and alternative options found for 360NS-20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 360NS-20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72220S2231K101 | Varistor, 300V, 180J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 360NS-20D vs B72220S2231K101 |
B72220T2231K101 | Varistor, 300V, 180J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 360NS-20D vs B72220T2231K101 |
NVD20UC10UCA360 | RESISTOR, VOLTAGE DEPENDENT, 300V, 180J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | 360NS-20D vs NVD20UC10UCA360 |
B72220T2231K105 | Varistor, | TDK Corporation | 360NS-20D vs B72220T2231K105 |
B72220-S2230-K101 | Varistor, 300V, 180J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 360NS-20D vs B72220-S2230-K101 |
TND20V-361KT00AAA0 | Varistor, 300V, 180J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 360NS-20D vs TND20V-361KT00AAA0 |
TND20V-361KB00AAA0 | Varistor, 300V, 180J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | 360NS-20D vs TND20V-361KB00AAA0 |
NV360D20UTB2 | Varistor, 300V, 180J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | 360NS-20D vs NV360D20UTB2 |
NVD20UC10UCBK360 | RESISTOR, VOLTAGE DEPENDENT, 300V, 180J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | 360NS-20D vs NVD20UC10UCBK360 |