Part Details for B72205S461K101 by TDK Corporation
Results Overview of B72205S461K101 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72205S461K101 Information
B72205S461K101 by TDK Corporation is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72205S461K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72205S0461K101
|
Avnet Americas | Var MOV 460VAC/615VDC 400A 750V Radial Bulk - Bulk (Alt: B72205S0461K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0978 / $0.1432 | Buy Now |
DISTI #
B72205S461K101
|
TTI | Varistors 460volts 400A RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0800 / $0.1070 | Buy Now |
DISTI #
B72205S0461K101
|
Avnet Abacus | Var MOV 460VAC615VDC 400A 750V Radial Bulk (Alt: B72205S0461K101) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 8000 |
|
Buy Now | |
DISTI #
B72205S461K101
|
Avnet Asia | Var MOV 460VAC/615VDC 400A 750V Radial Bulk (Alt: B72205S461K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days |
10000 |
|
RFQ |