B71N4H19T
Description: Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Overview of B71N4H19T by Thomas & Betts

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

CAD Models for B71N4H19T by Thomas & Betts
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B71N4H19T by Thomas & Betts

B71N4H19T
Thomas & Betts
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMAS & BETTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
SHROUDED
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
B51C4U19T
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
5 mm
Termination Type
SOLDER
Total Number of Contacts
19
UL Flammability Code
94V-0
Want to compare parts?
  1. B71N4H19T
    Thomas & Betts
    Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
    VS

Alternate Parts for B71N4H19T

This table gives cross-reference parts and alternative options found for B71N4H19T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B71N4H19T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B71N4H19T Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.197 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amerace Electronic Components B71N4H19T vs B71N4H19T
B71N4H19T 19 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity B71N4H19T vs B71N4H19T
Part Number Description Manufacturer Compare
39871-0719 Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex B71N4H19T vs 39871-0719
871819-G30 Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex B71N4H19T vs 871819-G30
871919-10A Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex B71N4H19T vs 871919-10A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B71N4H19T by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B71N4H19T by Thomas & Betts

Select Manufacturer
Which Manufacturer of B71N4H19T would you like to use for your alert(s)?
  • Please alert me when B71N4H19T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B71N4H19T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B71N4H19T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B71N4H19T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B71N4H19T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B71N4H19T by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: