Datasheets
B71N4H19T by:

Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.197 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Part Details for B71N4H19T by Amerace Electronic Components

Overview of B71N4H19T by Amerace Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for B71N4H19T

B71N4H19T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B71N4H19T Part Data Attributes

B71N4H19T Amerace Electronic Components
Buy Now Datasheet
Compare Parts:
B71N4H19T Amerace Electronic Components Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.197 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer AMERACE ELECTRONIC COMPONENTS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.22 inch
Body Depth 0.248 inch
Body Length 3.739 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating SN
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 300VDC V
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.197 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -30 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 15 A
Reference Standard UL, CSA
Terminal Length 0.161 inch
Terminal Pitch 5.0038 mm
Termination Type SOLDER
Total Number of Contacts 19

Alternate Parts for B71N4H19T

This table gives cross-reference parts and alternative options found for B71N4H19T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B71N4H19T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B71N4H19T 19 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity B71N4H19T vs B71N4H19T
Part Number Description Manufacturer Compare
B71N8V19T Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Brown Insulator, Receptacle, Amerace Electronic Components B71N4H19T vs B71N8V19T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B71N4H19T by Amerace Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B71N4H19T by Amerace Electronic Components

Select Manufacturer
Which Manufacturer of B71N4H19T would you like to use for your alert(s)?
  • Please alert me when B71N4H19T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B71N4H19T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B71N4H19T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B71N4H19T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B71N4H19T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B71N4H19T by Amerace Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: