Part Details for B5RC0122-33N by Murata Manufacturing Co Ltd
Overview of B5RC0122-33N by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B5RC0122-33N
B5RC0122-33N CAD Models
B5RC0122-33N Part Data Attributes:
|
B5RC0122-33N
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
B5RC0122-33N
Murata Manufacturing Co Ltd
BUSSED C NETWORK, 50V, Y5P, 0.00033uF, THROUGH HOLE MOUNT, SIP-5, SIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.00033 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e2 | |
Length | 16 mm | |
Manufacturer Series | B5RC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 4 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | FLAT | |
Width | 3.5 mm |
Alternate Parts for B5RC0122-33N
This table gives cross-reference parts and alternative options found for B5RC0122-33N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5RC0122-33N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5RC0135-33N | BUSSED C NETWORK, 50V, Y5P, 0.00056uF, THROUGH HOLE MOUNT, SIP-5, SIP | Murata Manufacturing Co Ltd | B5RC0122-33N vs B5RC0135-33N |
B5RC0126-33N | BUSSED C NETWORK, 50V, FZ, 0.0047uF, THROUGH HOLE MOUNT, SIP-5, SIP | Murata Manufacturing Co Ltd | B5RC0122-33N vs B5RC0126-33N |
B5RC0125-33N | BUSSED C NETWORK, 50V, Y5T, 0.0022uF, THROUGH HOLE MOUNT, SIP-5, SIP | Murata Manufacturing Co Ltd | B5RC0122-33N vs B5RC0125-33N |
B5RC0129-33N | BUSSED C NETWORK, 50V, Y5P, 0.0001uF, THROUGH HOLE MOUNT, SIP-5, SIP | Murata Manufacturing Co Ltd | B5RC0122-33N vs B5RC0129-33N |
B5RC0127-65N | BUSSED C NETWORK, 50V, FZ, 0.01uF, THROUGH HOLE MOUNT, SIP-5, SIP | Murata Manufacturing Co Ltd | B5RC0122-33N vs B5RC0127-65N |
B5RC0123-33N | BUSSED C NETWORK, 50V, Y5P, 0.00047uF, THROUGH HOLE MOUNT, SIP-5, SIP | Murata Manufacturing Co Ltd | B5RC0122-33N vs B5RC0123-33N |