-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, PTC, 1000ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46WX1287
|
Newark | Thermistor, Ptc, Smd, Zero Power Resistance At 25°C:680Ohm, Thermistor Mounting:Smd, Product Range:B59701 Series, Operating Voltage Max:32Vdc, Applications:Over Temperature Protection, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Epcos B59701A0110A062 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5900 / $0.6440 | Buy Now |
DISTI #
495-2610-1-ND
|
DigiKey | THERMISTOR PTC 680 OHM 50% 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2997 In Stock |
|
$0.3189 / $1.0300 | Buy Now |
|
Quest Components | PTC THERMISTOR, 680OHM, SURFACE MOUNT | 957 |
|
$0.5160 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59701A0110A062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59701A0110A062
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 1000ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Resistance | 680 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 50% | |
Working Voltage | 32 V |
This table gives cross-reference parts and alternative options found for B59701A0110A062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59701A0110A062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59701-A110-A62 | PTC Thermistor, 1000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | TDK Corporation | B59701A0110A062 vs B59701-A110-A62 |
B59701A0110A062 | PTC Thermistor, 680ohm, Surface Mount, CHIP | TDK Corporation | B59701A0110A062 vs B59701A0110A062 |