Part Details for B59607-A120-A62 by TDK Corporation
Overview of B59607-A120-A62 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1206-A | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
6116SA120DB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | |
6116LA120TDB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube |
Price & Stock for B59607-A120-A62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S220700179240
|
Chip1Stop | NTC thermistor RoHS: Compliant | 4000 |
|
$0.4291 | Buy Now |
Part Details for B59607-A120-A62
B59607-A120-A62 CAD Models
B59607-A120-A62 Part Data Attributes
|
B59607-A120-A62
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59607-A120-A62
TDK Corporation
PTC Thermistor, 55ohm, Surface Mount, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Resistance | 55 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% |
Alternate Parts for B59607-A120-A62
This table gives cross-reference parts and alternative options found for B59607-A120-A62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59607-A120-A62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59607A0120A062 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 55ohm, SURFACE MOUNT, CHIP, 1210, ROHS COMPLIANT | TDK Epcos | B59607-A120-A62 vs B59607A0120A062 |
B59607A0120A062 | PTC Thermistor, 55ohm, Surface Mount, CHIP, 1210, ROHS COMPLIANT | TDK Corporation | B59607-A120-A62 vs B59607A0120A062 |