Part Details for B59101R0090A010 by TDK Epcos
Overview of B59101R0090A010 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B59101R0090A010
B59101R0090A010 CAD Models
B59101R0090A010 Part Data Attributes:
|
B59101R0090A010
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59101R0090A010
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Thermistor Application | HEATING ELEMENT | |
Tolerance | 50% |
Alternate Parts for B59101R0090A010
This table gives cross-reference parts and alternative options found for B59101R0090A010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59101R0090A010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59101R0090A010 vs B57867S0303J140 |
B59870C0130A070 | PTC Thermistor, 50ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59101R0090A010 vs B59870C0130A070 |
B57620-C221-K962 | NTC Thermistor, 220ohm, Surface Mount, | TDK Corporation | B59101R0090A010 vs B57620-C221-K962 |
B59801D0145A040 | PTC Thermistor, 100ohm, Chassis Mount, | TDK Corporation | B59101R0090A010 vs B59801D0145A040 |
B57660-G113-J | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10700ohm, THROUGH HOLE MOUNT | TDK Epcos | B59101R0090A010 vs B57660-G113-J |
B59101R0240A010 | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | TDK Epcos | B59101R0090A010 vs B59101R0240A010 |
B57703-M303-G40 | NTC Thermistor, 30000ohm, Chassis Mount, RADIAL LEADED | TDK Corporation | B59101R0090A010 vs B57703-M303-G40 |
B57045-K102-K | NTC Thermistor, 1000ohm, Chassis Mount, | TDK Corporation | B59101R0090A010 vs B57045-K102-K |
B59801-D150-A40 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, CHASSIS MOUNT | TDK Epcos | B59101R0090A010 vs B59801-D150-A40 |
B57164K0222J000 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 2200ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B59101R0090A010 vs B57164K0222J000 |