-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 1000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8427
|
Newark | Thermistor, Ntc, 1K, Radial Leaded, Zero Power Resistance At 25°C:1Kohm, Product Range:B57891M Series, Thermistor Mounting:Through Hole, Beta Value (K):3930K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Rohs Compliant: Yes |Epcos B57891M0102J000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1248 |
|
$0.6080 / $1.3900 | Buy Now |
DISTI #
21C9770
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:1Kohm, Product Range:B57891M Series, Thermistor Mounting:Through Hole, Beta Value (K):3930K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Temperature Min:-40°C Rohs Compliant: Yes |Epcos B57891M0102J000 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4560 | Buy Now |
DISTI #
09AK0753
|
Newark | Ntc Thermistor, 1000Ohm, Through Hole Mount |Epcos B57891M0102J000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7710 / $1.3300 | Buy Now |
DISTI #
495-2156-ND
|
DigiKey | THERMISTOR NTC 1KOHM 3930K DISC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
336 In Stock |
|
$0.4479 / $1.1900 | Buy Now |
|
Onlinecomponents.com |
1414 Partner Stock |
|
$0.4580 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57891M0102J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57891M0102J000
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 1000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3930 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B57891M0102J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57891M0102J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57891M0102J000 vs B57867S0303J140 |
B59870C0130A070 | PTC Thermistor, 50ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57891M0102J000 vs B59870C0130A070 |
B57620-C221-K962 | NTC Thermistor, 220ohm, Surface Mount, | TDK Corporation | B57891M0102J000 vs B57620-C221-K962 |
B59801D0145A040 | PTC Thermistor, 100ohm, Chassis Mount, | TDK Corporation | B57891M0102J000 vs B59801D0145A040 |
B57660-G113-J | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10700ohm, THROUGH HOLE MOUNT | TDK Epcos | B57891M0102J000 vs B57660-G113-J |
B59101R0240A010 | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | TDK Epcos | B57891M0102J000 vs B59101R0240A010 |
B57703-M303-G40 | NTC Thermistor, 30000ohm, Chassis Mount, RADIAL LEADED | TDK Corporation | B57891M0102J000 vs B57703-M303-G40 |
B57045-K102-K | NTC Thermistor, 1000ohm, Chassis Mount, | TDK Corporation | B57891M0102J000 vs B57045-K102-K |
B59801-D150-A40 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, CHASSIS MOUNT | TDK Epcos | B57891M0102J000 vs B59801-D150-A40 |
B57164K0222J000 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 2200ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57891M0102J000 vs B57164K0222J000 |