Datasheets
B57331V2473J060V09 by: TDK Corporation

NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0603

Part Details for B57331V2473J060V09 by TDK Corporation

Overview of B57331V2473J060V09 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for B57331V2473J060V09

B57331V2473J060V09 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B57331V2473J060V09 Part Data Attributes

B57331V2473J060V09 TDK Corporation
Buy Now Datasheet
Compare Parts:
B57331V2473J060V09 TDK Corporation NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0603
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description CHIP, 0603
Reach Compliance Code compliant
Additional Feature STANDARD: IEC60068
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P) 0.18 W
Rated Temperature 25 °C
Resistance 47000 Ω
Resistor Type NTC THERMISTOR
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Thermal Sensitivity Index 4500 K
Thermistor Application TEMPERATURE COMPENSATION
Tolerance 5%

Alternate Parts for B57331V2473J060V09

This table gives cross-reference parts and alternative options found for B57331V2473J060V09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57331V2473J060V09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B57331-V2473-J60 RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000ohm, SURFACE MOUNT, CHIP TDK Epcos B57331V2473J060V09 vs B57331-V2473-J60
B57331V2473J060 RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000ohm, SURFACE MOUNT, CHIP TDK Epcos B57331V2473J060V09 vs B57331V2473J060
Part Number Description Manufacturer Compare
B57331V2473J070 NTC Thermistor, 47000ohm, Surface Mount, CHIP TDK Corporation B57331V2473J060V09 vs B57331V2473J070

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57331V2473J060V09 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57331V2473J060V09 by TDK Corporation

Select Manufacturer
Which Manufacturer of B57331V2473J060V09 would you like to use for your alert(s)?
  • Please alert me when B57331V2473J060V09 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B57331V2473J060V09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57331V2473J060V09 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B57331V2473J060V09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57331V2473J060V09.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57331V2473J060V09 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: