B57331V2473J060V09
vs
B57331V2473J060
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TDK CORP
EPCOS AG
Package Description
CHIP, 0603
,
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: IEC60068
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, CARDBOARD, 7 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.18 W
0.18 W
Rated Temperature
25 °C
Resistance
47000 Ω
47000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
YES
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn)
Terminal Placement
DUAL ENDED
DUAL
Terminal Shape
WRAPAROUND
WRAPAROUND
Thermal Sensitivity Index
4500 K
4470 K
Thermistor Application
TEMPERATURE COMPENSATION
TEMPERATURE COMPENSATION
Tolerance
5%
5%
Base Number Matches
1
1
Pbfree Code
Yes
Compare B57331V2473J060V09 with alternatives
Compare B57331V2473J060 with alternatives