-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 1000ohm, Surface Mount, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57321V2102H060
|
Avnet Americas | NTC THERMISTOR 0603 1K H60 B-4000 - Tape and Reel (Alt: B57321V2102H060) Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1347 | Buy Now |
DISTI #
B57321V2102H060
|
Avnet Americas | Thermistor NTC 1KOhm 3% 2-Pin 0603 Cardboard T/R - Tape and Reel (Alt: B57321V2102H060) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1347 | Buy Now |
DISTI #
871-B57321V2102H060
|
Mouser Electronics | NTC Thermistors 0603 1K H60 B-4000 NTC Thermistor RoHS: Compliant | 2865 |
|
$0.0930 / $0.3300 | Buy Now |
DISTI #
B57321V2102H060
|
Avnet Abacus | Thermistor NTC 1KOhm 3% 2-Pin 0603 Cardboard T/R (Alt: B57321V2102H060) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57321V2102H060
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57321V2102H060
TDK Corporation
NTC Thermistor, 1000ohm, Surface Mount, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.18 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4000 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for B57321V2102H060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57321V2102H060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57321V2102H060 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 1000ohm, SURFACE MOUNT, CHIP, 0603 | TDK Epcos | B57321V2102H060 vs B57321V2102H060 |