-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 15ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R7202
|
Newark | Icl Thermistor, Ntc, 15R, 4.4A, 16Mm, Product Range:B57238S0 Series, Disc Size:16Mm, Resistance (25°C):15Ohm, Approvals:Ul, Maximum Energy Rating At 25°C:-, Maximum Steady State Current At 25°C:4.4A, Operating Temperature Max:45°C Rohs Compliant: Yes |Epcos B57238S0150M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1043 |
|
$0.6850 / $1.1100 | Buy Now |
DISTI #
495-3058-ND
|
DigiKey | ICL 15 OHM 20% 4.4A 16MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9443 In Stock |
|
$0.4760 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Inrush Current Limiter (ICL) - 15 Ohms - ±20% Tolerance - 4.4 A - 115/230 VAC - 3.9 W - Radial Leaded - PCB Mount. RoHS: Compliant |
394 Partner Stock |
|
$0.9380 / $2.7700 | Buy Now |
DISTI #
B57238S0150M000
|
IBS Electronics | Inrush current limiters include PTC and NTC Thermistors. Min Qty: 785 Package Multiple: 1 | 394 |
|
$1.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57238S0150M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57238S0150M000
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 15ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 23 mm | |
Package Length | 16 mm | |
Package Shape | DISK PACKAGE | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.9 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3165 K | |
Thermistor Application | SOFT START | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for B57238S0150M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57238S0150M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57238-S150-M | RESISTOR, TEMPERATURE DEPENDENT, NTC, 15ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57238S0150M000 vs B57238-S150-M |
B57238S0150M000 | NTC Thermistor, 15ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57238S0150M000 vs B57238S0150M000 |