-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, CHASSIS MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8418
|
Newark | Thermistor, Ntc, 10K, Wire Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:B57045K Series, Thermistor Mounting:Panel, Beta Value (K):4300K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded, Operating Temperature Rohs Compliant: Yes |Epcos B57045K0103K000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1744 |
|
$1.1600 / $2.3300 | Buy Now |
DISTI #
495-2138-ND
|
DigiKey | THERMISTOR NTC 10KOHM 4300K STUD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8752 In Stock |
|
$0.9279 / $2.2400 | Buy Now |
DISTI #
NTC-K45-10
|
TME | Sensor: temperature, NTC, 10kΩ, -20÷125°C, 450mW, Thread: M3 Min Qty: 1 | 1732 |
|
$1.0500 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57045K0103K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57045K0103K000
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 14 mm | |
Package Shape | SPECIAL PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4300 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for B57045K0103K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57045K0103K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57620-C221-K962 | NTC Thermistor, 220ohm, Surface Mount, | TDK Corporation | B57045K0103K000 vs B57620-C221-K962 |
B57660-G113-J | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10700ohm, THROUGH HOLE MOUNT | TDK Epcos | B57045K0103K000 vs B57660-G113-J |
B59870C0130A070 | PTC Thermistor, 50ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57045K0103K000 vs B59870C0130A070 |
B57861-S502-F40 | NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57045K0103K000 vs B57861-S502-F40 |
B59155-M155-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT | TDK Epcos | B57045K0103K000 vs B59155-M155-A70 |
B57321V2471K060 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT, CHIP | TDK Epcos | B57045K0103K000 vs B57321V2471K060 |
B57450G0502H062 | NTC Thermistor, 5000ohm, Surface Mount, | TDK Corporation | B57045K0103K000 vs B57450G0502H062 |
B57621-C154-J162 | NTC Thermistor, 150000ohm, Surface Mount, CHIP, 1206 | TDK Corporation | B57045K0103K000 vs B57621-C154-J162 |
B57421V2471J062 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT, CHIP, 0805 | TDK Epcos | B57045K0103K000 vs B57421V2471J062 |
B57164-K680-J | NTC Thermistor, 68ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57045K0103K000 vs B57164-K680-J |