Part Details for B5-21232 by OTTO Engineering Inc
Results Overview of B5-21232 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B5-21232 Information
B5-21232 by OTTO Engineering Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50122-1232JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 4 Row, 232 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
68021-232HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch. | |
54122-123242450LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 24 Positions |
Price & Stock for B5-21232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-B5-21232
|
Mouser Electronics | Basic / Snap Action Switches SPDT Solder Low Current MIL RoHS: Compliant | 0 |
|
$29.3900 / $42.7500 | Order Now |
|
Onlinecomponents.com | Double Break Miniature Basic Switch RoHS: Compliant | 0 |
|
$24.9100 / $36.5000 | Buy Now |
DISTI #
000000000003573297
|
Sager | Basic / Snap Action Switches SPDT Solder Low Current MIL Min Qty: 6 | 0 |
|
$22.6400 / $36.4800 | Buy Now |
Part Details for B5-21232
B5-21232 CAD Models
B5-21232 Part Data Attributes
|
B5-21232
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
B5-21232
OTTO Engineering Inc
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Panel Mount
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.57 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 6.35 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.67 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
Alternate Parts for B5-21232
This table gives cross-reference parts and alternative options found for B5-21232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5-21232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B5-24232 | OTTO Engineering Inc | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Through Hole-straight | B5-21232 vs B5-24232 |
B5-14241 | OTTO Engineering Inc | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Through Hole-straight | B5-21232 vs B5-14241 |
B5-13232 | OTTO Engineering Inc | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Quick Connect Terminal, Button Type Actuator, Panel Mount | B5-21232 vs B5-13232 |
B5-13241 | OTTO Engineering Inc | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Quick Connect Terminal, Button Type Actuator, Panel Mount | B5-21232 vs B5-13241 |
B5-14231 | OTTO Engineering Inc | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Through Hole-straight | B5-21232 vs B5-14231 |
B5-21231 | OTTO Engineering Inc | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Panel Mount | B5-21232 vs B5-21231 |
B5-24241 | OTTO Engineering Inc | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Through Hole-straight | B5-21232 vs B5-24241 |
B5-23241 | OTTO Engineering Inc | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Quick Connect Terminal, Button Type Actuator, Panel Mount | B5-21232 vs B5-23241 |
B5-14232 | OTTO Engineering Inc | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Through Hole-straight | B5-21232 vs B5-14232 |
B5-24242 | OTTO Engineering Inc | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Through Hole-straight | B5-21232 vs B5-24242 |