Datasheets
B45198R4336K506 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Part Details for B45198R4336K506 by KEMET Corporation

Overview of B45198R4336K506 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B45198R4336K506

B45198R4336K506 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B45198R4336K506 Part Data Attributes

B45198R4336K506 KEMET Corporation
Buy Now Datasheet
Compare Parts:
B45198R4336K506 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 200 mΩ
Height 4.1 mm
JESD-609 Code e4
Leakage Current 0.0066 mA
Length 7.3 mm
Manufacturer Series T495X336K020ZGE2007280
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Ripple Current 819 mA
Series B45-SPEEDPOWER
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for B45198R4336K506

This table gives cross-reference parts and alternative options found for B45198R4336K506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198R4336K506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBWE336K020LFSB0H45 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components B45198R4336K506 vs TBWE336K020LFSB0H45
TBWE336K020CGDZ0723 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components B45198R4336K506 vs TBWE336K020CGDZ0723
TBWE336K020CLDC0824 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components B45198R4336K506 vs TBWE336K020CLDC0824
TBWE336K020CFSZ0745 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components B45198R4336K506 vs TBWE336K020CFSZ0745
TBWE336K020CFDZ0H23 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components B45198R4336K506 vs TBWE336K020CFDZ0H23
TBWE336K020CFDC0000 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components B45198R4336K506 vs TBWE336K020CFDC0000
TBWE336K020CWDZ0H00 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components B45198R4336K506 vs TBWE336K020CWDZ0H00
TBWE336K020CWLZ0000 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components B45198R4336K506 vs TBWE336K020CWLZ0000
TBWE336K020CESZ0H45 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components B45198R4336K506 vs TBWE336K020CESZ0H45
TBWE336K020CXDZ0700 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components B45198R4336K506 vs TBWE336K020CXDZ0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45198R4336K506 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45198R4336K506 by KEMET Corporation

Select Manufacturer
Which Manufacturer of B45198R4336K506 would you like to use for your alert(s)?
  • Please alert me when B45198R4336K506 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45198R4336K506 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45198R4336K506 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45198R4336K506 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45198R4336K506.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45198R4336K506 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: