Part Details for B45196E6106M409 by KEMET Corporation
Overview of B45196E6106M409 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196E6106M409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 740 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 20±% | 592 |
|
$0.4800 / $1.2000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 20±% (Also Known As: B45196-E6106-M409) | 592 |
|
$0.4800 / $1.2000 | Buy Now |
Part Details for B45196E6106M409
B45196E6106M409 CAD Models
B45196E6106M409 Part Data Attributes
|
B45196E6106M409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196E6106M409
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 154.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196E6106M409
This table gives cross-reference parts and alternative options found for B45196E6106M409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E6106M409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D106M035CT6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196E6106M409 vs T493D106M035CT6210WAFL |
T493D106M035CB6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196E6106M409 vs T493D106M035CB6333 |
T493D106M035CC632AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | B45196E6106M409 vs T493D106M035CC632AWAFL |
T496D106M035CC62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | B45196E6106M409 vs T496D106M035CC62107610 |
T495D106M035ANE1207280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196E6106M409 vs T495D106M035ANE1207280 |
T493D106M035AH6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | B45196E6106M409 vs T493D106M035AH6130C-7280 |
T493D106M035BC6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196E6106M409 vs T493D106M035BC6122 |
T493D106M035BB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196E6106M409 vs T493D106M035BB61207280 |
T493D106M035BC6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196E6106M409 vs T493D106M035BC6331 |
593D106X0035D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196E6106M409 vs 593D106X0035D8T |