There are no models available for this part yet.
Overview of B45196E3226M409 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B45196E3226M409 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917 RoHS: Compliant |
|
|
RFQ |
CAD Models for B45196E3226M409 by KEMET Corporation
Part Data Attributes for B45196E3226M409 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0035 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
173.2 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for B45196E3226M409
This table gives cross-reference parts and alternative options found for B45196E3226M409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E3226M409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226M016CK621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | B45196E3226M409 vs T493D226M016CK621C |
T494D226M016ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | B45196E3226M409 vs T494D226M016ATAUTO7280 |
T493D226M016CK622A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | B45196E3226M409 vs T493D226M016CK622A7280 |
T493D226M016AB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196E3226M409 vs T493D226M016AB61107640 |
T493D226M016AC61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196E3226M409 vs T493D226M016AC61207640 |
T496D226M016CH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | B45196E3226M409 vs T496D226M016CH63207280 |
T493D226M016AN6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | B45196E3226M409 vs T493D226M016AN6120 |
T496D226M016CH652A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | B45196E3226M409 vs T496D226M016CH652A |
T86D226M016RABS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | Vishay Intertechnologies | B45196E3226M409 vs T86D226M016RABS |
T496D226M016AK64207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | B45196E3226M409 vs T496D226M016AK64207640 |