Part Details for B45190R1106M209 by KEMET Corporation
Overview of B45190R1106M209 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45190R1106M209
B45190R1106M209 CAD Models
B45190R1106M209 Part Data Attributes
|
B45190R1106M209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45190R1106M209
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Manufacturer Series | T495T106M006ZTE1K2 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 225 mA | |
Series | B45-LOW PROFILE | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45190R1106M209
This table gives cross-reference parts and alternative options found for B45190R1106M209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45190R1106M209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491T106M006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45190R1106M209 vs T491T106M006AS |
TAJT106M006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | B45190R1106M209 vs TAJT106M006B |
B45190E1106M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B45190R1106M209 vs B45190E1106M206 |
PCT10/6BLMPB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | Nemco Electronics Corporation | B45190R1106M209 vs PCT10/6BLMPB |
T491T106M006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45190R1106M209 vs T491T106M006AHAUTO7280 |
T491T106M006ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45190R1106M209 vs T491T106M006ANAUTO7280 |
T491T106M006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B45190R1106M209 vs T491T106M006ZT |
TAJT106M006PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45190R1106M209 vs TAJT106M006PNJ |
PCT10/6BLM | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | Nemco Electronics Corporation | B45190R1106M209 vs PCT10/6BLM |
T491T106M006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B45190R1106M209 vs T491T106M006ZT7280 |