Part Details for B45025D3369K157 by KEMET Corporation
Overview of B45025D3369K157 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45025D3369K157
B45025D3369K157 CAD Models
B45025D3369K157 Part Data Attributes
|
B45025D3369K157
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45025D3369K157
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Manufacturer Series | T495D336K025ZTE150 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 900 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45025D3369K157
This table gives cross-reference parts and alternative options found for B45025D3369K157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45025D3369K157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336K025AK63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45025D3369K157 vs T493D336K025AK63307640 |
T493D336K025AC6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45025D3369K157 vs T493D336K025AC6212 |
T493D336K025BB6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45025D3369K157 vs T493D336K025BB6423 |
T493D336K025CM63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45025D3369K157 vs T493D336K025CM63307640 |
T493D336K025BT6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45025D3369K157 vs T493D336K025BT6432 |
T495D336K025AGA800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45025D3369K157 vs T495D336K025AGA800 |
T493D336K025BT6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45025D3369K157 vs T493D336K025BT6223 |
T495D336K025AHA1007280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | B45025D3369K157 vs T495D336K025AHA1007280 |
T493D336K025CC6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45025D3369K157 vs T493D336K025CC6233 |
T493D336K025AT6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45025D3369K157 vs T493D336K025AT6230 |