Part Details for T493D336K025BT6432 by KEMET Corporation
Overview of T493D336K025BT6432 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D336K025BT6432
T493D336K025BT6432 CAD Models
T493D336K025BT6432 Part Data Attributes
|
T493D336K025BT6432
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336K025BT6432
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 90 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D336K025BT6432
This table gives cross-reference parts and alternative options found for T493D336K025BT6432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336K025BT6432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336K025AK63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336K025BT6432 vs T493D336K025AK63307640 |
T493D336K025AC6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336K025BT6432 vs T493D336K025AC6212 |
T493D336K025BB6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336K025BT6432 vs T493D336K025BB6423 |
T493D336K025CM63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336K025BT6432 vs T493D336K025CM63307640 |
T495D336K025AGA800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336K025BT6432 vs T495D336K025AGA800 |
T493D336K025BT6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336K025BT6432 vs T493D336K025BT6223 |
T495D336K025AHA1007280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T493D336K025BT6432 vs T495D336K025AHA1007280 |
T493D336K025CC6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336K025BT6432 vs T493D336K025CC6233 |
T493D336K025AT6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336K025BT6432 vs T493D336K025AT6230 |
T493D336K025AM64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336K025BT6432 vs T493D336K025AM64107280 |