Part Details for B45010A3356K208 by KEMET Corporation
Overview of B45010A3356K208 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45010A3356K208
B45010A3356K208 CAD Models
B45010A3356K208 Part Data Attributes
|
B45010A3356K208
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45010A3356K208
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45010A3356K208 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 171 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45010A3356K208
This table gives cross-reference parts and alternative options found for B45010A3356K208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45010A3356K208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335K010CWSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | B45010A3356K208 vs TBJA335K010CWSB0700 |
T493A335K010CC651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | KEMET Corporation | B45010A3356K208 vs T493A335K010CC651C |
T493A335K010CH631B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | KEMET Corporation | B45010A3356K208 vs T493A335K010CH631B7610 |
TBJA335K010CSSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45010A3356K208 vs TBJA335K010CSSC0824 |
T493A335K010BB63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45010A3356K208 vs T493A335K010BB63207610 |
T493A335K010CB611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | KEMET Corporation | B45010A3356K208 vs T493A335K010CB611B7610 |
T493A335K010CH61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45010A3356K208 vs T493A335K010CH61207640 |
T493A335K010CK611C7610 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | KEMET Corporation | B45010A3356K208 vs T493A335K010CK611C7610 |
TBJA335K010CRSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45010A3356K208 vs TBJA335K010CRSB0824 |
T493A335K010CM6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206 | KEMET Corporation | B45010A3356K208 vs T493A335K010CM6120 |