Datasheets
T493A335K010CM6120 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206

Part Details for T493A335K010CM6120 by KEMET Corporation

Overview of T493A335K010CM6120 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T493A335K010CM6120

T493A335K010CM6120 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T493A335K010CM6120 Part Data Attributes

T493A335K010CM6120 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T493A335K010CM6120 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1306
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 3.3 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 4000 mΩ
Height 1.6 mm
JESD-609 Code e0
Leakage Current 0.0005 mA
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 54.8 mA
Size Code 1206
Surface Mount YES
Tan Delta 0.06
Terminal Finish TIN LEAD
Terminal Shape J BEND
Width 1.6 mm

Alternate Parts for T493A335K010CM6120

This table gives cross-reference parts and alternative options found for T493A335K010CM6120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A335K010CM6120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T493A335K010BT6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP KEMET Corporation T493A335K010CM6120 vs T493A335K010BT6210
T493A335K010CC642AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206, KEMET Corporation T493A335K010CM6120 vs T493A335K010CC642AWAFL
T493A335K010AH62107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493A335K010CM6120 vs T493A335K010AH62107640
T493A335K010BB6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP KEMET Corporation T493A335K010CM6120 vs T493A335K010BB6410
T493A335K010CK62207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493A335K010CM6120 vs T493A335K010CK62207640
T493A335K010CB641AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206, KEMET Corporation T493A335K010CM6120 vs T493A335K010CB641AWAFL
TBJA335K010CSLZ0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP Kyocera AVX Components T493A335K010CM6120 vs TBJA335K010CSLZ0000
TBJA335K010CRLB0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP Kyocera AVX Components T493A335K010CM6120 vs TBJA335K010CRLB0900
TBJA335K010CBLZ0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP Kyocera AVX Components T493A335K010CM6120 vs TBJA335K010CBLZ0023
T493A335K010CC632BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206, KEMET Corporation T493A335K010CM6120 vs T493A335K010CC632BWAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493A335K010CM6120 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493A335K010CM6120 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493A335K010CM6120 would you like to use for your alert(s)?
  • Please alert me when T493A335K010CM6120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493A335K010CM6120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493A335K010CM6120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493A335K010CM6120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493A335K010CM6120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493A335K010CM6120 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: