Part Details for B43642E2108M000 by TDK Corporation
Overview of B43642E2108M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for B43642E2108M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43642E2108M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC 250V 1000UF SNAP-IN - Bulk (Alt: B43642E2108M000) Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5011 / $6.3394 | Buy Now |
DISTI #
B43642E2108M000
|
Avnet Americas | Cap Aluminum 1000uF 250VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43642E2108M000) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5011 / $6.3394 | Buy Now |
DISTI #
871-B43642E2108M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250VDC 1000uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$4.7700 | Order Now |
Part Details for B43642E2108M000
B43642E2108M000 CAD Models
B43642E2108M000 Part Data Attributes
|
B43642E2108M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43642E2108M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2570 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43642E2108M000
This table gives cross-reference parts and alternative options found for B43642E2108M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43642E2108M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640E2108M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43642E2108M000 vs B43640E2108M062 |
B43640E2108M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43642E2108M000 vs B43640E2108M067 |
B43640E2108M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43642E2108M000 vs B43640E2108M087 |
381LQ102M250J052+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | B43642E2108M000 vs 381LQ102M250J052+D |
B43640E2108M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43642E2108M000 vs B43640E2108M080 |
B43640E2108M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43642E2108M000 vs B43640E2108M067 |
B43640E2108M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43642E2108M000 vs B43640E2108M000 |
B43640E2108M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43642E2108M000 vs B43640E2108M082 |
B43640E2108M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43642E2108M000 vs B43640E2108M007 |
B43640E2108M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43642E2108M000 vs B43640E2108M002 |