Part Details for B43640E2108M002 by TDK Epcos
Overview of B43640E2108M002 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for B43640E2108M002
B43640E2108M002 CAD Models
B43640E2108M002 Part Data Attributes
|
B43640E2108M002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43640E2108M002
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 75 mΩ | |
JESD-609 Code | e3 | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2510 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43640E2108M002
This table gives cross-reference parts and alternative options found for B43640E2108M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640E2108M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640E2108M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640E2108M002 vs B43640E2108M067 |
381LQ102M250J052A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | B43640E2108M002 vs 381LQ102M250J052A+D |
B43642E2108M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E2108M002 vs B43642E2108M062 |
B43640E2108M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640E2108M002 vs B43640E2108M082 |
B43642E2108M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E2108M002 vs B43642E2108M082 |
381LQ102M250J052+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | B43640E2108M002 vs 381LQ102M250J052+D |
B43640E2108M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640E2108M002 vs B43640E2108M087 |
B43640E2108M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640E2108M002 vs B43640E2108M007 |
B43640E2108M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640E2108M002 vs B43640E2108M000 |
B43640E2108M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640E2108M002 vs B43640E2108M067 |