B43640E5107M060
Description: Aluminum Electrolytic Capacitor,

Overview of B43640E5107M060 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for B43640E5107M060 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B43640E5107M060
Avnet Americas SNAP-IN 100UF 450V - Bulk (Alt: B43640E5107M060) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 640 $3.4475
$3.4475 Buy Now

CAD Models for B43640E5107M060 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B43640E5107M060 by TDK Corporation

B43640E5107M060
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
1020 mΩ
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
CARDBOARD
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
610 mA
Surface Mount
NO
Tan Delta
0.20
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B43640E5107M060
    TDK Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for B43640E5107M060

This table gives cross-reference parts and alternative options found for B43640E5107M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640E5107M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43640E5107M002 Aluminum Electrolytic Capacitor, TDK Corporation B43640E5107M060 vs B43640E5107M002
EKHS451VSN101MP25S Aluminum Electrolytic Capacitor, Aluminum (wet), Chemi-Con B43640E5107M060 vs EKHS451VSN101MP25S
B43640E5107M000 Aluminum Electrolytic Capacitor, TDK Corporation B43640E5107M060 vs B43640E5107M000
B43640E5107M080 Aluminum Electrolytic Capacitor, TDK Corporation B43640E5107M060 vs B43640E5107M080
B43640E5107M082 Aluminum Electrolytic Capacitor, TDK Corporation B43640E5107M060 vs B43640E5107M082
B43640E5107M067 Aluminum Electrolytic Capacitor, TDK Corporation B43640E5107M060 vs B43640E5107M067
ELHS451VSN101MP25S Aluminum Electrolytic Capacitor, Aluminum (wet), Chemi-Con B43640E5107M060 vs ELHS451VSN101MP25S
B43640E5107M007 Aluminum Electrolytic Capacitor, TDK Corporation B43640E5107M060 vs B43640E5107M007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43640E5107M060 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43640E5107M060 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43640E5107M060 would you like to use for your alert(s)?
  • Please alert me when B43640E5107M060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43640E5107M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43640E5107M060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43640E5107M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43640E5107M060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43640E5107M060 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: