Part Details for B43640E5107M007 by TDK Corporation
Overview of B43640E5107M007 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for B43640E5107M007
B43640E5107M007 CAD Models
B43640E5107M007 Part Data Attributes
|
B43640E5107M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43640E5107M007
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1020 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 610 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43640E5107M007
This table gives cross-reference parts and alternative options found for B43640E5107M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640E5107M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640E5107M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E5107M007 vs B43640E5107M002 |
EKHS451VSN101MP25S | Aluminum Electrolytic Capacitor, Aluminum (wet), | Chemi-Con | B43640E5107M007 vs EKHS451VSN101MP25S |
B43640E5107M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E5107M007 vs B43640E5107M000 |
B43640E5107M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E5107M007 vs B43640E5107M080 |
B43640E5107M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E5107M007 vs B43640E5107M082 |
B43640E5107M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E5107M007 vs B43640E5107M067 |
ELHS451VSN101MP25S | Aluminum Electrolytic Capacitor, Aluminum (wet), | Chemi-Con | B43640E5107M007 vs ELHS451VSN101MP25S |