There are no models available for this part yet.
Overview of B43564A5158M003 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B43564A5158M003 by TDK Epcos
Part Data Attributes for B43564A5158M003 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
99 mΩ
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
7000 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for B43564A5158M003
This table gives cross-reference parts and alternative options found for B43564A5158M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43564A5158M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWE450LG1500MCC11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN | Chemi-Con | B43564A5158M003 vs RWE450LG1500MCC11 |
RWF450LG1500MBC9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN | Chemi-Con | B43564A5158M003 vs RWF450LG1500MBC9 |
ECOG2WU152JF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 1500 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | B43564A5158M003 vs ECOG2WU152JF |
LNX2W152MSMF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | B43564A5158M003 vs LNX2W152MSMF |
B43564C5158M057 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B43564A5158M003 vs B43564C5158M057 |
HCGF5A2W152YC12R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1500uF, CHASSIS MOUNT, CAN | Hitachi Ltd | B43564A5158M003 vs HCGF5A2W152YC12R |
LNX2W152MSMFBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | B43564A5158M003 vs LNX2W152MSMFBN |
ECOG2WU152JC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 1500 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | B43564A5158M003 vs ECOG2WU152JC |
RWF450LG1500MCC9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN | Chemi-Con | B43564A5158M003 vs RWF450LG1500MCC9 |
LQR2W152MSMF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1500uF, CHASSIS MOUNT | Nichicon Corporation | B43564A5158M003 vs LQR2W152MSMF |