Part Details for RWF450LG1500MBC9 by Chemi-Con
Overview of RWF450LG1500MBC9 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWF450LG1500MBC9
RWF450LG1500MBC9 CAD Models
RWF450LG1500MBC9 Part Data Attributes
|
RWF450LG1500MBC9
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
RWF450LG1500MBC9
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 13.5 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 6300 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for RWF450LG1500MBC9
This table gives cross-reference parts and alternative options found for RWF450LG1500MBC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWF450LG1500MBC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWE450LG1500MCC11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN | Chemi-Con | RWF450LG1500MBC9 vs RWE450LG1500MCC11 |
ECOG2WU152JF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 1500 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | RWF450LG1500MBC9 vs ECOG2WU152JF |
LNX2W152MSMF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | RWF450LG1500MBC9 vs LNX2W152MSMF |
B43564C5158M057 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | RWF450LG1500MBC9 vs B43564C5158M057 |
HCGF5A2W152YC12R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1500uF, CHASSIS MOUNT, CAN | Hitachi Ltd | RWF450LG1500MBC9 vs HCGF5A2W152YC12R |
LNX2W152MSMFBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | RWF450LG1500MBC9 vs LNX2W152MSMFBN |
ECOG2WU152JC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 1500 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | RWF450LG1500MBC9 vs ECOG2WU152JC |
RWF450LG1500MCC9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN | Chemi-Con | RWF450LG1500MBC9 vs RWF450LG1500MCC9 |
LQR2W152MSMF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1500uF, CHASSIS MOUNT | Nichicon Corporation | RWF450LG1500MBC9 vs LQR2W152MSMF |
RWF450LG152M50X96LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED, CAN | Chemi-Con | RWF450LG1500MBC9 vs RWF450LG152M50X96LL |