B43545B5337M080
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF,

Overview of B43545B5337M080 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B43545B5337M080 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B43545B5337M080 by TDK Corporation

B43545B5337M080
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
70 mΩ
Length
40 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Cardboard
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
5020 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. B43545B5337M080
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF,
    VS

Alternate Parts for B43545B5337M080

This table gives cross-reference parts and alternative options found for B43545B5337M080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43545B5337M080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
381LX331M450A042AD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Cornell Dubilier Electronics Inc B43545B5337M080 vs 381LX331M450A042AD
337LMB450M2EF Aluminum Electrolytic Capacitor, Aluminum (wet), Cornell Dubilier Electronics Inc B43545B5337M080 vs 337LMB450M2EF
ECET2WA331E4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, Panasonic Electronic Components B43545B5337M080 vs ECET2WA331E4
1331VBM3540LHN9110 CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B43545B5337M080 vs 1331VBM3540LHN9110
ELD337M450AT4AV CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation B43545B5337M080 vs ELD337M450AT4AV
B43504B5337M080 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation B43545B5337M080 vs B43504B5337M080
8331VBM3540LHN7110 CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B43545B5337M080 vs 8331VBM3540LHN7110
SLP331M450H7P3A Aluminum Electrolytic Capacitor, Aluminum (wet) Cornell Dubilier Electronics Inc B43545B5337M080 vs SLP331M450H7P3A
B43504B5337M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED TDK Corporation B43545B5337M080 vs B43504B5337M000
8331VBM3540LHN2110 CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B43545B5337M080 vs 8331VBM3540LHN2110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43545B5337M080 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43545B5337M080 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43545B5337M080 would you like to use for your alert(s)?
  • Please alert me when B43545B5337M080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43545B5337M080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43545B5337M080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43545B5337M080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43545B5337M080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43545B5337M080 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: