Datasheets
337LMB450M2EF by:

Aluminum Electrolytic Capacitor, Aluminum (wet),

Part Details for 337LMB450M2EF by Cornell Dubilier Electronics Inc

Overview of 337LMB450M2EF by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 337LMB450M2EF

Part # Distributor Description Stock Price Buy
DISTI # 337LMB450M2EF-ND
DigiKey CAP ALUM 330UF 20% 450V SNAP TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk 1280
In Stock
  • 1 $12.5300
  • 10 $8.9090
  • 50 $7.4406
  • 100 $6.9816
  • 500 $6.1972
  • 1,000 $5.9516
$5.9516 / $12.5300 Buy Now
DISTI # 598-337LMB450M2EF
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20% tol. ELECTROLYTIC RoHS: Compliant 0
  • 1,280 $5.8800
$5.8800 Order Now

Part Details for 337LMB450M2EF

337LMB450M2EF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

337LMB450M2EF Part Data Attributes

337LMB450M2EF Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
337LMB450M2EF Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Aluminum (wet),
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
ESR 1255.96 mΩ
Leakage Current 1.1561 mA
Length 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 1450 mA
Surface Mount NO
Tan Delta 0.25
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for 337LMB450M2EF

This table gives cross-reference parts and alternative options found for 337LMB450M2EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337LMB450M2EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8331VBM3540LHN9110 CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 337LMB450M2EF vs 8331VBM3540LHN9110
381LX331M450A042AD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Cornell Dubilier Electronics Inc 337LMB450M2EF vs 381LX331M450A042AD
B43545B5337M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, TDK Corporation 337LMB450M2EF vs B43545B5337M002
VP337M2W Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF Man Yue Technology Holdings Ltd 337LMB450M2EF vs VP337M2W
B43504B5337M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos 337LMB450M2EF vs B43504B5337M067
LC450M0330BP343540 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF YAGEO Corporation 337LMB450M2EF vs LC450M0330BP343540
B43545B5337M060 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos 337LMB450M2EF vs B43545B5337M060
8331VBM3540LHN0110 CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 337LMB450M2EF vs 8331VBM3540LHN0110
1331VBM3540LHN1110 CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 337LMB450M2EF vs 1331VBM3540LHN1110
LV450M0330BP4-3540 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation 337LMB450M2EF vs LV450M0330BP4-3540

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 337LMB450M2EF by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 337LMB450M2EF by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 337LMB450M2EF would you like to use for your alert(s)?
  • Please alert me when 337LMB450M2EF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 337LMB450M2EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 337LMB450M2EF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 337LMB450M2EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 337LMB450M2EF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 337LMB450M2EF by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: