Part Details for B43540B2827M082 by TDK Corporation
Overview of B43540B2827M082 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43540B2827M082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43540B2827M082
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200VDC 820uF 20% PVC+PET 3 Term 4.5mm RoHS: Compliant | 0 |
|
$3.7100 / $3.8400 | Order Now |
Part Details for B43540B2827M082
B43540B2827M082 CAD Models
B43540B2827M082 Part Data Attributes
|
B43540B2827M082
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43540B2827M082
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
Leakage Current | 1.345257 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2970 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43540B2827M082
This table gives cross-reference parts and alternative options found for B43540B2827M082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43540B2827M082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43540B2827M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B43540B2827M082 vs B43540B2827M080 |
B43624B2827M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43540B2827M082 vs B43624B2827M000 |
ECOS2DP821DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | B43540B2827M082 vs ECOS2DP821DA |
B43624B2827M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43540B2827M082 vs B43624B2827M087 |
B43541B2827M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43540B2827M082 vs B43541B2827M000 |
PEH506RCD3820M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | B43540B2827M082 vs PEH506RCD3820M3 |
LS821M2D-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Xicon Passive Components | B43540B2827M082 vs LS821M2D-3035 |
B43540B2827M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Epcos | B43540B2827M082 vs B43540B2827M082 |
B43540B2827M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B43540B2827M082 vs B43540B2827M060 |
LS-821M2DL3A3035 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43540B2827M082 vs LS-821M2DL3A3035 |