Part Details for LS821M2D-3035 by Xicon Passive Components
Overview of LS821M2D-3035 by Xicon Passive Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3035AGF-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F3035AYGC-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F3035BGF-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for LS821M2D-3035
LS821M2D-3035 CAD Models
LS821M2D-3035 Part Data Attributes
|
LS821M2D-3035
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
LS821M2D-3035
Xicon Passive Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2770 mA | |
Series | LS | |
Terminal Pitch | 10 mm |
Alternate Parts for LS821M2D-3035
This table gives cross-reference parts and alternative options found for LS821M2D-3035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS821M2D-3035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43540B2827M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | LS821M2D-3035 vs B43540B2827M087 |
B43624B2827M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS821M2D-3035 vs B43624B2827M000 |
ECOS2DP821DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LS821M2D-3035 vs ECOS2DP821DA |
LS821M2D-3035(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Xicon Passive Components | LS821M2D-3035 vs LS821M2D-3035(A) |
B43540B2827M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | LS821M2D-3035 vs B43540B2827M067 |
B43541B2827M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS821M2D-3035 vs B43541B2827M007 |
TYSV2D827K35ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF | TE Connectivity | LS821M2D-3035 vs TYSV2D827K35ML |
PEH506RCD3820M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LS821M2D-3035 vs PEH506RCD3820M3 |
B43541B2827M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS821M2D-3035 vs B43541B2827M000 |
B43540B2827M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Corporation | LS821M2D-3035 vs B43540B2827M002 |