There are no models available for this part yet.
Overview of B43508A2278M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for B43508A2278M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43508A2278M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 2700UF 200V - Bulk (Alt: B43508A2278M000) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0158 / $15.4851 | Buy Now | |
DISTI #
B43508A2278M000
|
Avnet Americas | Cap Aluminum 2700uF 200V 20% (35 X 55mm) 10mm 0.045 Ohm 3360mA 3000 hr 105°C Bulk - Bulk (Alt: B43508A2278M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
871-B43508A2278M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200VDC 2700uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$11.8800 / $12.0800 | Order Now |
CAD Models for B43508A2278M000 by TDK Corporation
Part Data Attributes for B43508A2278M000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
2700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
45 mΩ
|
Leakage Current
|
3.0928 mA
|
Length
|
55 mm
|
Manufacturer Series
|
B43508
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Cardboard
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
3360 mA
|
Series
|
B43508
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B43508A2278M000
This table gives cross-reference parts and alternative options found for B43508A2278M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43508A2278M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200MXG680MEFCSN35X55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | B43508A2278M000 vs 200MXG680MEFCSN35X55 |
B43508A2278M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43508A2278M000 vs B43508A2278M082 |
B43543A2278M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43508A2278M000 vs B43543A2278M087 |
B43543A2278M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43508A2278M000 vs B43543A2278M002 |
NRLPW272M200V35X55LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | B43508A2278M000 vs NRLPW272M200V35X55LF |
B43543A2278M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43508A2278M000 vs B43543A2278M080 |
B43508A2278M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43508A2278M000 vs B43508A2278M007 |
B43508A2278M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43508A2278M000 vs B43508A2278M087 |
B43508A2278M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43508A2278M000 vs B43508A2278M080 |
B43508A2278M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43508A2278M000 vs B43508A2278M082 |