Part Details for 200MXG680MEFCSN35X55 by Rubycon Corporation
Overview of 200MXG680MEFCSN35X55 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200MXG680MEFCSN35X55
200MXG680MEFCSN35X55 CAD Models
200MXG680MEFCSN35X55 Part Data Attributes
|
200MXG680MEFCSN35X55
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200MXG680MEFCSN35X55
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 55 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4050 mA | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm |
Alternate Parts for 200MXG680MEFCSN35X55
This table gives cross-reference parts and alternative options found for 200MXG680MEFCSN35X55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200MXG680MEFCSN35X55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43508A2278M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 200MXG680MEFCSN35X55 vs B43508A2278M082 |
B43543A2278M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 200MXG680MEFCSN35X55 vs B43543A2278M087 |
B43543A2278M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 200MXG680MEFCSN35X55 vs B43543A2278M002 |
NRLPW272M200V35X55LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 200MXG680MEFCSN35X55 vs NRLPW272M200V35X55LF |
B43543A2278M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 200MXG680MEFCSN35X55 vs B43543A2278M080 |
B43508A2278M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 200MXG680MEFCSN35X55 vs B43508A2278M007 |
B43508A2278M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 200MXG680MEFCSN35X55 vs B43508A2278M087 |
B43508A2278M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 200MXG680MEFCSN35X55 vs B43508A2278M080 |
B43508A2278M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 200MXG680MEFCSN35X55 vs B43508A2278M082 |
B43543A2278M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 200MXG680MEFCSN35X55 vs B43543A2278M080 |