Part Details for B43505A5397M007 by TDK Epcos
Overview of B43505A5397M007 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43505A5397M007
B43505A5397M007 CAD Models
B43505A5397M007 Part Data Attributes
|
B43505A5397M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43505A5397M007
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 350 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.41042 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43505A5397M007
This table gives cross-reference parts and alternative options found for B43505A5397M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43505A5397M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43514K5397M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43505A5397M007 vs B43514K5397M087 |
B43525A5397M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Chassis Mount, ROHS AND REACH COMPLIANT | TDK Corporation | B43505A5397M007 vs B43525A5397M000 |
8391VBMA050LSN2110 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43505A5397M007 vs 8391VBMA050LSN2110 |
8391VBMA050LGN2110 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43505A5397M007 vs 8391VBMA050LGN2110 |
8391VBMA050LGN1110 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43505A5397M007 vs 8391VBMA050LGN1110 |
B43515A5397M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | B43505A5397M007 vs B43515A5397M007 |
8391VBMA050LSN4110 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43505A5397M007 vs 8391VBMA050LSN4110 |
1391VBMA050LSN1110 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43505A5397M007 vs 1391VBMA050LSN1110 |
B43505A5397M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | B43505A5397M007 vs B43505A5397M060 |
B43514K5397M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43505A5397M007 vs B43514K5397M080 |