8391VBMA050LGN2110
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL

Overview of 8391VBMA050LGN2110 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 8391VBMA050LGN2110 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8391VBMA050LGN2110 by Fenghua (HK) Electronics Ltd

8391VBMA050LGN2110
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
Length
50 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
1300 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. 8391VBMA050LGN2110
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 8391VBMA050LGN2110

This table gives cross-reference parts and alternative options found for 8391VBMA050LGN2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8391VBMA050LGN2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43514K5397M087 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos 8391VBMA050LGN2110 vs B43514K5397M087
B43525A5397M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Chassis Mount, ROHS AND REACH COMPLIANT TDK Corporation 8391VBMA050LGN2110 vs B43525A5397M000
8391VBMA050LSN2110 CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8391VBMA050LGN2110 vs 8391VBMA050LSN2110
B43505A5397M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos 8391VBMA050LGN2110 vs B43505A5397M007
8391VBMA050LGN1110 CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8391VBMA050LGN2110 vs 8391VBMA050LGN1110
B43515A5397M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT TDK Epcos 8391VBMA050LGN2110 vs B43515A5397M007
8391VBMA050LSN4110 CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8391VBMA050LGN2110 vs 8391VBMA050LSN4110
1391VBMA050LSN1110 CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8391VBMA050LGN2110 vs 1391VBMA050LSN1110
B43505A5397M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, TDK Corporation 8391VBMA050LGN2110 vs B43505A5397M060
B43514K5397M080 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation 8391VBMA050LGN2110 vs B43514K5397M080

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8391VBMA050LGN2110 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8391VBMA050LGN2110 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8391VBMA050LGN2110 would you like to use for your alert(s)?
  • Please alert me when 8391VBMA050LGN2110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8391VBMA050LGN2110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8391VBMA050LGN2110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8391VBMA050LGN2110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8391VBMA050LGN2110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8391VBMA050LGN2110 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: