Part Details for B43455B4478M003 by TDK Corporation
Overview of B43455B4478M003 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43455B4478M003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43455B4478M003
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350VDC 4700uF 20% Ring clip/clamp mnt RoHS: Compliant | 0 |
|
$65.4100 / $65.4300 | Order Now |
Part Details for B43455B4478M003
B43455B4478M003 CAD Models
B43455B4478M003 Part Data Attributes
|
B43455B4478M003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43455B4478M003
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38 mΩ | |
Leakage Current | 6.74054 mA | |
Length | 105.7 mm | |
Manufacturer Series | B43455 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 10200 mA | |
Series | B43455 | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for B43455B4478M003
This table gives cross-reference parts and alternative options found for B43455B4478M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43455B4478M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43457B4478M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43455B4478M003 vs B43457B4478M000 |
B43455B4478M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, | TDK Corporation | B43455B4478M003 vs B43455B4478M050 |
B43455B4478M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43455B4478M003 vs B43455B4478M003 |
B43455B4478M057 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, | TDK Corporation | B43455B4478M003 vs B43455B4478M057 |
B43457B4478M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43455B4478M003 vs B43457B4478M000 |
B43457B4478M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43455B4478M003 vs B43457B4478M003 |
B43455B4478M050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43455B4478M003 vs B43455B4478M050 |
B43455B4478M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT | TDK Epcos | B43455B4478M003 vs B43455B4478M007 |
B43455B4478M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43455B4478M003 vs B43455B4478M000 |
B43457B4478M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43455B4478M003 vs B43457B4478M003 |