B43455B4478M003
vs
B43455B4478M050
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.9 mm
76.9 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
38 mΩ
25 mΩ
Leakage Current
6.74054 mA
Length
105.7 mm
105.7 mm
Manufacturer Series
B43455
B43455
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Screw Ends
Packing Method
BULK
Cardboard
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
10200 mA
28000 mA
Series
B43455
B43455
Surface Mount
NO
Terminal Pitch
31.7 mm
31.7 mm
Terminal Shape
BINDING POST
Base Number Matches
1
1
Compare B43455B4478M003 with alternatives
Compare B43455B4478M050 with alternatives