Part Details for B43086A5475M000 by TDK Corporation
Overview of B43086A5475M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43086A5475M000
B43086A5475M000 CAD Models
B43086A5475M000 Part Data Attributes
|
B43086A5475M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43086A5475M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 100 mA | |
Series | B43086 | |
Terminal Pitch | 5 mm |
Alternate Parts for B43086A5475M000
This table gives cross-reference parts and alternative options found for B43086A5475M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43086A5475M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450BXC4R7MEFCSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | B43086A5475M000 vs 450BXC4R7MEFCSG10X20 |
24R7VBM1020RAN411P | CAP,AL2O3,4.7UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43086A5475M000 vs 24R7VBM1020RAN411P |
84R7VBM1020RFN911B | CAP,AL2O3,4.7UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43086A5475M000 vs 84R7VBM1020RFN911B |
84R7VBM1020LEN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | B43086A5475M000 vs 84R7VBM1020LEN311C |
14R7VBM1020RFN411P | CAP,AL2O3,4.7UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43086A5475M000 vs 14R7VBM1020RFN411P |
84R7VBM1020RAN2110 | CAP,AL2O3,4.7UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43086A5475M000 vs 84R7VBM1020RAN2110 |
14R7VBM1020RAN4110 | CAP,AL2O3,4.7UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43086A5475M000 vs 14R7VBM1020RAN4110 |
84R7VBM1020LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | B43086A5475M000 vs 84R7VBM1020LEN511B |
84R7VBM1020RXN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | B43086A5475M000 vs 84R7VBM1020RXN4N |
24R7VBM1020LEN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | B43086A5475M000 vs 24R7VBM1020LEN3110 |