Part Details for 24R7VBM1020LEN3110 by Fenghua (HK) Electronics Ltd
Overview of 24R7VBM1020LEN3110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24R7VBM1020LEN3110
24R7VBM1020LEN3110 CAD Models
24R7VBM1020LEN3110 Part Data Attributes
|
24R7VBM1020LEN3110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
24R7VBM1020LEN3110
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 24R7VBM1020LEN3110
This table gives cross-reference parts and alternative options found for 24R7VBM1020LEN3110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24R7VBM1020LEN3110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450BXC4R7MEFCSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 24R7VBM1020LEN3110 vs 450BXC4R7MEFCSG10X20 |
24R7VBM1020RAN411P | CAP,AL2O3,4.7UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7VBM1020LEN3110 vs 24R7VBM1020RAN411P |
84R7VBM1020RFN911B | CAP,AL2O3,4.7UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7VBM1020LEN3110 vs 84R7VBM1020RFN911B |
84R7VBM1020LEN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7VBM1020LEN3110 vs 84R7VBM1020LEN311C |
14R7VBM1020RFN411P | CAP,AL2O3,4.7UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7VBM1020LEN3110 vs 14R7VBM1020RFN411P |
84R7VBM1020RAN2110 | CAP,AL2O3,4.7UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7VBM1020LEN3110 vs 84R7VBM1020RAN2110 |
14R7VBM1020RAN4110 | CAP,AL2O3,4.7UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7VBM1020LEN3110 vs 14R7VBM1020RAN4110 |
84R7VBM1020LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7VBM1020LEN3110 vs 84R7VBM1020LEN511B |
84R7VBM1020RXN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 24R7VBM1020LEN3110 vs 84R7VBM1020RXN4N |
84R7VBM1020LEN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 24R7VBM1020LEN3110 vs 84R7VBM1020LEN011C |