Part Details for B41889A2128M000 by TDK Corporation
Overview of B41889A2128M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41889A2128M000
B41889A2128M000 CAD Models
B41889A2128M000 Part Data Attributes
|
B41889A2128M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41889A2128M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 300 mΩ | |
Leakage Current | 0.2268 mA | |
Length | 16 mm | |
Manufacturer Series | B41889 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2000 mA | |
Series | B41889 | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41889A2128M000
This table gives cross-reference parts and alternative options found for B41889A2128M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41889A2128M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-6R3EC5122MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B41889A2128M000 vs EKY-6R3EC5122MJ16S |
6.3YXG1200MSG10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | B41889A2128M000 vs 6.3YXG1200MSG10X16 |
RJF-6V122MH4#-GA0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | B41889A2128M000 vs RJF-6V122MH4#-GA0 |
6.3ZL1200M10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF | Rubycon Corporation | B41889A2128M000 vs 6.3ZL1200M10X16 |
NRE-HL122M6.3V10X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | B41889A2128M000 vs NRE-HL122M6.3V10X16F1F |
NRE-HL122M6.3V10X16TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | B41889A2128M000 vs NRE-HL122M6.3V10X16TBSTNF |
ESW128M6R3AH8KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | B41889A2128M000 vs ESW128M6R3AH8KA |
KSJ128M6R3T1A5H16K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Teapo Electronic Corporation | B41889A2128M000 vs KSJ128M6R3T1A5H16K |
UHE0J122MPD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | B41889A2128M000 vs UHE0J122MPD6CV |
6.3ZL1200MT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF | Rubycon Corporation | B41889A2128M000 vs 6.3ZL1200MT810X16 |