Part Details for B41858D0397M002 by TDK Corporation
Overview of B41858D0397M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41858D0397M002
B41858D0397M002 CAD Models
B41858D0397M002 Part Data Attributes
|
B41858D0397M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41858D0397M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 324 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.951 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1220 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41858D0397M002
This table gives cross-reference parts and alternative options found for B41858D0397M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41858D0397M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C0397M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B41858D0397M002 vs B41858C0397M004 |
B41858C0397M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41858D0397M002 vs B41858C0397M003 |
B41042A0397M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 80V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41858D0397M002 vs B41042A0397M006 |
B41858D0397M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41858D0397M002 vs B41858D0397M000 |
ELXV800ETC391MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B41858D0397M002 vs ELXV800ETC391MK40S |
B41858C0397M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41858D0397M002 vs B41858C0397M002 |
SXE80VB390MK40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41858D0397M002 vs SXE80VB390MK40 |
B41858D0397M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41858D0397M002 vs B41858D0397M002 |
B41858C0397M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B41858D0397M002 vs B41858C0397M012 |
SXE80VB390MM20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41858D0397M002 vs SXE80VB390MM20 |