Part Details for ELXV800ETC391MK40S by Chemi-Con
Overview of ELXV800ETC391MK40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXV800ETC391MK40S
ELXV800ETC391MK40S CAD Models
ELXV800ETC391MK40S Part Data Attributes
|
ELXV800ETC391MK40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV800ETC391MK40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.312 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1610 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for ELXV800ETC391MK40S
This table gives cross-reference parts and alternative options found for ELXV800ETC391MK40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV800ETC391MK40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C0397M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ELXV800ETC391MK40S vs B41858C0397M004 |
B41858C0397M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ELXV800ETC391MK40S vs B41858C0397M003 |
B41042A0397M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 80V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | ELXV800ETC391MK40S vs B41042A0397M006 |
B41858D0397M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ELXV800ETC391MK40S vs B41858D0397M000 |
B41858C0397M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ELXV800ETC391MK40S vs B41858C0397M002 |
SXE80VB390MK40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ELXV800ETC391MK40S vs SXE80VB390MK40 |
B41858D0397M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ELXV800ETC391MK40S vs B41858D0397M002 |
B41858C0397M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ELXV800ETC391MK40S vs B41858C0397M012 |
SXE80VB390MM20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ELXV800ETC391MK40S vs SXE80VB390MM20 |
B41042A0397M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 80V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | ELXV800ETC391MK40S vs B41042A0397M000 |