B41858C5158M000
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT

Overview of B41858C5158M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for B41858C5158M000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B41858C5158M000
Avnet Americas ALUMINUM ELECTROLYTIC RADIAL1500UF 25V - Bulk (Alt: B41858C5158M000) Min Qty: 3000 Package Multiple: 750 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.6298
  • 4,500 $0.6146
  • 7,500 $0.5995
  • 15,000 $0.4869
  • 30,000 $0.4743
  • 150,000 $0.4617
  • 300,000 $0.4490
$0.4490 / $0.6298 Buy Now
DISTI # B41858C5158M000
Avnet Americas Cap Aluminum 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 0.041 Ohm 2028mA 5000 hr 105°C Bulk - Bulk (Alt: B41858C5158M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 871-B41858C5158M
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1500uF 20% STD Leads RoHS: Compliant 0
  • 3,000 $0.4780
$0.4780 Order Now

CAD Models for B41858C5158M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41858C5158M000 by TDK Corporation

B41858C5158M000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
22 Weeks
Samacsys Manufacturer
TDK
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
41 mΩ
JESD-609 Code
e3
Leakage Current
0.375 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
2028 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. B41858C5158M000
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for B41858C5158M000

This table gives cross-reference parts and alternative options found for B41858C5158M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41858C5158M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2152LDMAB25LEN011C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, Fenghua (HK) Electronics Ltd B41858C5158M000 vs 2152LDMAB25LEN011C
8152LDMAB25LZ04P CAP,AL2O3,1.5MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41858C5158M000 vs 8152LDMAB25LZ04P
8152LDMAB25LYN011M CAP,AL2O3,1.5MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41858C5158M000 vs 8152LDMAB25LYN011M
8152LDMAB25LZ00P CAP,AL2O3,1.5MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41858C5158M000 vs 8152LDMAB25LZ00P
8152LDMAB25LEN4M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF Fenghua (HK) Electronics Ltd B41858C5158M000 vs 8152LDMAB25LEN4M
2152LDMAB25LEN311B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, Fenghua (HK) Electronics Ltd B41858C5158M000 vs 2152LDMAB25LEN311B
B41858C5158M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation B41858C5158M000 vs B41858C5158M002
8152LDMAB25LZN4B CAP,AL2O3,1.5MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41858C5158M000 vs 8152LDMAB25LZN4B
2152LDMAB25LEN1110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, Fenghua (HK) Electronics Ltd B41858C5158M000 vs 2152LDMAB25LEN1110
8152LDMAB25LE01D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF Fenghua (HK) Electronics Ltd B41858C5158M000 vs 8152LDMAB25LE01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41858C5158M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41858C5158M000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41858C5158M000 would you like to use for your alert(s)?
  • Please alert me when B41858C5158M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41858C5158M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41858C5158M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41858C5158M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41858C5158M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41858C5158M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: